Filter Your Search
1 - 10 of 46 results
|
SC7315
Hangzhou Silan Microelectronics CO LTD
|
Check for Price | Yes | Contact Manufacturer | DIP | CONSUMER CIRCUIT | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | HANGZHOU SILAN MICROELECTRONICS CO LTD | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
SC73-181
Bel Fuse
|
Check for Price | Yes | Active | 1 | 2 | SMT | YES | BEL FUSE INC | compliant | 8504.50.80.00 | CHIP | EAR99 | 3229 | Rectangular | 1.02 Ω | 180 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 3.8 mm | 8.1 mm | 7.3 mm | 620 mA | RECTANGULAR PACKAGE | YES | DUAL ENDED | ONE SURFACE | 1 kHz | 20 % | ||||||||||||||||
|
SC73B-150
Bel Fuse
|
Check for Price | Yes | Active | 1 | 2 | SMT | YES | BEL FUSE INC | compliant | 8504.50.80.00 | CHIP | EAR99 | 3229 | Rectangular | 100 mΩ | 15 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 4.5 mm | 8.1 mm | 7.3 mm | 2 A | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 2.52 MHz | 20 % | ||||||||||||||||
|
SC73-680
Bel Fuse
|
Check for Price | Yes | Active | 1 | 2 | SMT | YES | BEL FUSE INC | compliant | 8504.50.80.00 | CHIP | EAR99 | 3229 | Rectangular | 330 mΩ | 68 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 3.8 mm | 8.1 mm | 7.3 mm | 1.05 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | ONE SURFACE | 2.52 MHz | 20 % | ||||||||||||||||
|
SC73-151
Bel Fuse
|
Check for Price | Yes | Active | 1 | 2 | SMT | YES | BEL FUSE INC | compliant | 8504.50.80.00 | CHIP | EAR99 | 3229 | Rectangular | 750 mΩ | 150 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 3.8 mm | 8.1 mm | 7.3 mm | 720 mA | RECTANGULAR PACKAGE | YES | DUAL ENDED | ONE SURFACE | 1 kHz | 20 % | ||||||||||||||||
|
SC73B-331
Bel Fuse
|
Check for Price | Yes | Active | 1 | 2 | SMT | YES | BEL FUSE INC | compliant | 8504.50.80.00 | CHIP | EAR99 | 3229 | Rectangular | 1.76 Ω | 330 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 4.5 mm | 8.1 mm | 7.3 mm | 440 mA | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 1 kHz | 20 % | ||||||||||||||||
|
SC73-390
Bel Fuse
|
Check for Price | Yes | Active | 1 | 2 | SMT | YES | BEL FUSE INC | compliant | 8504.50.80.00 | CHIP | EAR99 | 3229 | Rectangular | 220 mΩ | 39 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 3.8 mm | 8.1 mm | 7.3 mm | 1.3 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | ONE SURFACE | 2.52 MHz | 20 % | ||||||||||||||||
|
SC73B-180
Bel Fuse
|
Check for Price | Yes | Active | 1 | 2 | SMT | YES | BEL FUSE INC | compliant | 8504.50.80.00 | CHIP | EAR99 | 3229 | Rectangular | 110 mΩ | 18 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 4.5 mm | 8.1 mm | 7.3 mm | 1.8 A | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 2.52 MHz | 20 % | ||||||||||||||||
|
SC73B-820
Bel Fuse
|
Check for Price | Yes | Active | 1 | 2 | SMT | YES | BEL FUSE INC | compliant | 8504.50.80.00 | CHIP | EAR99 | 3229 | Rectangular | 470 mΩ | 82 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 4.5 mm | 8.1 mm | 7.3 mm | 960 mA | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 2.52 MHz | 20 % | ||||||||||||||||
|
SC73-121
Bel Fuse
|
Check for Price | Yes | Active | 1 | 2 | SMT | YES | BEL FUSE INC | compliant | 8504.50.80.00 | CHIP | EAR99 | 3229 | Rectangular | 540 mΩ | 120 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 3.8 mm | 8.1 mm | 7.3 mm | 800 mA | RECTANGULAR PACKAGE | YES | DUAL ENDED | ONE SURFACE | 1 kHz | 20 % |