Filter Your Search
1 - 1 of 1 results
|
SC02D2415A
Delta Electronics Inc
|
Check for Price | Yes | Obsolete | 24 V | 15 V | 26.4 V | 21.6 V | 14.4 V | 15.6 V | 2 | YES | NO | ALSO -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 5 % | 1 | HYBRID | OTHER | 2 W | R-PDMA-G6 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 9.3 mm | 15.3 mm | 9.4 mm | DELTA ELECTRONICS INC | SMD-10/6 | compliant | EAR99 |