Filter Your Search
1 - 10 of 44 results
|
SC1131CT-1.5SB
Semtech Corporation
|
Check for Price | No | No | Obsolete | e0 | 70 °C | NO | TIN LEAD | SEMTECH CORP | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | SWITCHING CONTROLLER | VOLTAGE-MODE | 5.55 V | 4.75 V | 12 V | R-PZFM-T7 | 1 | 7 | 1.5 A | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | Not Qualified | SINGLE | 220 kHz | COMMERCIAL | THROUGH-HOLE | ZIG-ZAG | |||||||||||||||||||||||||||||||||||||||||||||||
|
SC-1131W
Nidec Copal Electronics Corporation
|
Check for Price | Active | 100 mA | 5 V | 20000 Cycle(s) | 0.1 mΩ | 1 | 16 | BINARY CODED HEXADECIMAL | LATCHED | GOLD | ROTARY CODED SWITCH | EXTENDED SHAFT KNOB TYPE | UL, LOW PROFILE | .1A@5VDC | BINARY CODED | 250VAC V | 1 GΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | RED | POLYAMIDE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | 22.5 deg | POLYPHENYLENE SULPHIDE | TRAY | 5 | MOISTURE PROOF; WATER PROOF | NO | GOLD | COPPER ALLOY | SOLDER | SOLVENT | 0.256 inch | 10 inch | 6.8 mm | 10 mm | 0.13 inch | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||||||||||||||
|
SC1131CT-3.3DB
Semtech Corporation
|
Check for Price | No | No | Obsolete | e0 | 70 °C | NO | TIN LEAD | SEMTECH CORP | SFM | ZIP, ZIP7,.2,.1TB | 3 | unknown | EAR99 | 8542.39.00.01 | SWITCHING CONTROLLER | VOLTAGE-MODE | 5.55 V | 4.75 V | 12 V | R-PZFM-T7 | 1 | 7 | 1.5 A | PLASTIC/EPOXY | ZIP | RECTANGULAR | FLANGE MOUNT | Not Qualified | SINGLE | 220 kHz | COMMERCIAL | THROUGH-HOLE | ZIG-ZAG | ZIP7,.2,.1TB | BIPOLAR | 1.27 mm | ||||||||||||||||||||||||||||||||||||||||||||
|
SC1131CT3.3SBT
Semtech Corporation
|
Check for Price | No | Yes | Active | e0 | NO | TIN LEAD | SEMTECH CORP | SFM | TO-220, 7 PIN | 3 | unknown | SWITCHING CONTROLLER | VOLTAGE-MODE | 5.55 V | 4.75 V | 5 V | R-PSFM-T7 | 1 | 7 | 1.5 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | SINGLE | 220 kHz | THROUGH-HOLE | SINGLE | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC11316CN
Sierra Semiconductor
|
Check for Price | No | Obsolete | e0 | 70 °C | NO | Tin/Lead (Sn/Pb) | SIERRA SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | WAVEFORM GENERATION | R-PDIP-T14 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Not Qualified | COMMERCIAL | THROUGH-HOLE | DUAL | DIP14,.3 | CMOS | 2.54 mm | -5 V | 15 mA | 5 V | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC1131CT3.3DBT
Semtech Corporation
|
Check for Price | No | Yes | Active | e0 | NO | TIN LEAD | SEMTECH CORP | SFM | , | 3 | unknown | SWITCHING CONTROLLER | VOLTAGE-MODE | 5.55 V | 4.75 V | 5 V | R-PSFM-T7 | 1 | 7 | 1.5 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | SINGLE | 220 kHz | THROUGH-HOLE | SINGLE | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC1131CT3.3
Semtech Corporation
|
Check for Price | No | No | Active | e0 | NO | TIN LEAD | SEMTECH CORP | SFM | , | 3 | unknown | SWITCHING CONTROLLER | VOLTAGE-MODE | 5.55 V | 4.75 V | 5 V | R-PSFM-T7 | 1 | 7 | 1.5 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | SINGLE | 220 kHz | THROUGH-HOLE | SINGLE | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC1131CT
Semtech Corporation
|
Check for Price | Obsolete | SEMTECH CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC1131CT3.3T
Semtech Corporation
|
Check for Price | No | Yes | Active | e0 | NO | TIN LEAD | SEMTECH CORP | SFM | , | 3 | unknown | SWITCHING CONTROLLER | VOLTAGE-MODE | 5.55 V | 4.75 V | 5 V | R-PSFM-T7 | 1 | 7 | 1.5 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | SINGLE | 220 kHz | THROUGH-HOLE | SINGLE | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC1131CT-1.5T
Semtech Corporation
|
Check for Price | No | Yes | Obsolete | e0 | 70 °C | NO | TIN LEAD | SEMTECH CORP | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | SWITCHING CONTROLLER | VOLTAGE-MODE | 5.55 V | 4.75 V | 12 V | R-PSFM-T7 | 1 | 7 | 1.5 A | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | Not Qualified | SINGLE | 220 kHz | COMMERCIAL | THROUGH-HOLE | SINGLE | SSIP7(UNSPEC) |