Filter Your Search
1 - 2 of 2 results
|
SC1155CSW.TR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 12 V | 13 V | 11.4 V | 2 A | YES | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | R-PDSO-G28 | e0 | Not Qualified | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | SEMTECH CORP | SOIC | SOP, SOP28,.4 | 28 | unknown | EAR99 | 8542.39.00.01 | ||
|
SC1155CSW.TRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 13 V | 11.4 V | 2 A | YES | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | R-PDSO-G28 | e3 | Not Qualified | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | SEMTECH CORP | SOIC | SOP, | 28 | unknown | EAR99 | 8542.39.00.01 |