Filter Your Search
1 - 9 of 9 results
|
SC1202CSTRT
Semtech Corporation
|
Check for Price | Active | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | R-PSSO-G3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | SEMTECH CORP | TO-261AA | ROHS COMPLIANT, TO-261AA, SOT-223, 3 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||
|
SC1202CST-3.3.TR
Semtech Corporation
|
Check for Price | No | No | Active | 7 V | 4.75 V | 3.3 V | 1.2 V | 600 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.0066 % | 0.0132 % | 1 | 3.369 V | 3.23 V | BIPOLAR | 2.09 % | R-PDSO-G4 | e0 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SEMTECH CORP | SOT-223 | SOP, SOT-223 | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
SC1202CST
Semtech Corporation
|
Check for Price | No | No | Obsolete | 1.2 V | 600 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 0.016 | 0.4 % | 1 | 4 V | 1.3 V | BIPOLAR | R-PDSO-G4 | e0 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SEMTECH CORP | SOT-223 | SOT-223, 4 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||
|
SC1202CST-3.3
Semtech Corporation
|
Check for Price | No | No | Obsolete | 7 V | 4.25 V | 3.3 V | 1.2 V | 600 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 16 V | 0.0066 % | 0.0132 % | 1 | 3.369 V | 3.23 V | BIPOLAR | 2 % | R-PDSO-G4 | e0 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SEMTECH CORP | SOT-223 | SOP, SOT-223 | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
SC1202CST.TR
Semtech Corporation
|
Check for Price | No | No | Active | 1.2 V | 600 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 0.046 | 0.4 % | 1 | 5.7 V | 1.3 V | BIPOLAR | R-PDSO-G4 | e0 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SEMTECH CORP | SOT-223 | SOT-223, 4 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||
|
SC1202CSTTRT
Semtech Corporation
|
Check for Price | No | Yes | Obsolete | 1.2 V | 600 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 0.046 | 0.4 % | 1 | 5.7 V | 1.3 V | BIPOLAR | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SEMTECH CORP | SOT-223 | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||
|
SC1202CST-TR
Semtech Corporation
|
Check for Price | No | Active | 1.2 V | 600 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 0.016 | 0.4 % | 1 | 5.5 V | 1.25 V | BIPOLAR | R-PDSO-G4 | e0 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SEMTECH CORP | SOT-223 | SOT-223, 4 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||
|
SC1202CST-3.3TR
Semtech Corporation
|
Check for Price | No | No | Active | 7 V | 4.75 V | 3.3 V | 1.2 V | 600 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 16 V | 0.0066 % | 0.0132 % | 1 | 3.369 V | 3.23 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | 260 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SEMTECH CORP | SOT-223 | SOP, SOT-223 | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
SC1202CST3.3TRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 7 V | 4.75 V | 3.3 V | 1.2 V | 600 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.0066 % | 0.0132 % | 1 | 3.369 V | 3.23 V | BIPOLAR | 2.09 % | R-PDSO-G4 | Not Qualified | 125 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SEMTECH CORP | SOT-223 | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |