Filter Your Search
1 - 2 of 2 results
|
SC1461CSKTR
Semtech Corporation
|
Check for Price | Obsolete | 2.5 V | 3.63 V | 2.25 V | 10 mA | YES | 13.5 MHz | SWITCHED CAPACITOR CONVERTER | 1 | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.925 mm | 1.3 mm | SEMTECH CORP | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | ||
|
SC1461CSK
Semtech Corporation
|
Check for Price | Obsolete | 2.5 V | 3.63 V | 2.25 V | 10 mA | YES | 13.5 MHz | SWITCHED CAPACITOR CONVERTER | 1 | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.925 mm | 1.3 mm | SEMTECH CORP | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 |