Filter Your Search
1 - 2 of 2 results
|
SC1563IMS-1.8TRT
Semtech Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 350 mV | 500 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 7 V | 0.1 | 0.4 % | 1 | 4.8 V | 1.2 V | CMOS | S-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | SEMTECH CORP | MSOP | TSSOP, TSSOP8,.19 | 8 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||
|
SC1563IMS-1.8TR
Semtech Corporation
|
Check for Price | No | Obsolete | 1.8 V | 350 mV | 500 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 7 V | 0.1 | 0.4 % | 1 | 4.8 V | 1.2 V | CMOS | S-PDSO-G8 | e0 | Not Qualified | 150 °C | -40 °C | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | SEMTECH CORP | MSOP | TSSOP, TSSOP8,.19 | 8 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |