Filter Your Search
1 - 1 of 1 results
|
SC1564ML-1.5TRT
Semtech Corporation
|
Check for Price | Yes | Not Recommended | 1.5 V | 420 mV | 600 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 835 mV | 7 V | 0.14 | 0.006 % | 0.006 % | 0.4 % | 1 | 4.55 V | 1.2 V | CMOS | 2.2 % | S-XDSO-N8 | e3 | Not Qualified | 150 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | SEMTECH CORP | SOIC | HVSON, SOLCC8,.12,25 | 8 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |