Filter Your Search
1 - 2 of 2 results
|
SC1637-3CS
Semtech Corporation
|
Check for Price | No | No | Obsolete | 5 V | 7 V | 600 mV | 700 mA | 26 µA | YES | BOOST | 200 kHz | 3V OR 5V OUTPUT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G8 | e0 | Not Qualified | 70 °C | -30 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SEMTECH CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | |||
|
SC1637-3CSTR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 1.2 V | 3.5 V | 400 mV | 10 mA | YES | BOOST | 200 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G8 | e0 | Not Qualified | 70 °C | -30 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SEMTECH CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 |