Filter Your Search
1 - 5 of 5 results
|
SC16C2550IA44,529
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 3 | 0.625 MBps | 80 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY | NO | ASYNC, BIT | YES | 2 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LPCC | QCCJ, | 44 | unknown | 8542.31.00.01 | |||||
|
SC16C2550IA44,518
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 3 | 0.625 MBps | 80 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY | NO | ASYNC, BIT | YES | 2 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LPCC | QCCJ, | 44 | unknown | 8542.31.00.01 | |||||
|
SC16C2550IA44,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 3 | 0.625 MBps | 80 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY | NO | ASYNC, BIT | YES | 2 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LPCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 | ||
|
SC16C2550IA44
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||||||||||||
|
SC16C2550IA44
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 3 | 0.625 MBps | 80 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY | NO | ASYNC, BIT | YES | 2 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LPCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 |