Filter Your Search
1 - 1 of 1 results
|
SC16C554DBIB64,151
NXP Semiconductors
|
$7.1139 | Yes | Obsolete | 8 | 3 | 0.625 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V AND 5V SUPPLY | NO | ASYNC, BIT; SYNC, BYTE; EXT SYNC | NO | 4 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64 | 64 | SOT314-2 | compliant | 8542.31.00.01 | NXP |