Filter Your Search
1 - 1 of 1 results
|
SC16IS760IBS,128
NXP Semiconductors
|
$4.0520 | Yes | Active | 2 | 0.625 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | YES | 1 | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | NXP SEMICONDUCTORS | QFN | 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-3, HVQFN24 | 24 | SOT616-3 | compliant | 8542.31.00.01 | NXP |