Filter Your Search
1 - 5 of 5 results
|
SC16IS760IPW,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 | 0.625 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | CAN ALSO OPERATES AT 2.5 V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 1 | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NXP SEMICONDUCTORS | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | 24 | SOT355-1 | compliant | 8542.31.00.01 | NXP | |||
|
SC16IS760IPW-F
NXP Semiconductors
|
Check for Price | No | Yes | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NO | ASYNC, BIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | NXP SEMICONDUCTORS | unknown | |||||||||||||||||||||||
|
SC16IS760IPW
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2 | 0.625 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | CAN ALSO OPERATES AT 2.5 V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 1 | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | 24 | compliant | 8542.31.00.01 | ||||
|
SC16IS760IPW
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
SC16IS760IPW,128
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 | 0.625 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | YES | 1 | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NXP SEMICONDUCTORS | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | 24 | SOT355-1 | compliant | 8542.31.00.01 | NXP |