Filter Your Search
1 - 1 of 1 results
|
SC18IS600IPW,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 18 MHz | YES | 3 V | BUS CONTROLLER, I2C | CMOS | 16 mA | 3.6 V | 2.4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP-16 | 16 | SOT403-1 | compliant | 8542.31.00.01 | NXP |