Filter Your Search
1 - 5 of 5 results
|
SC18IS602BIPW,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | I2C | 3 | 0.225 MBps | 18 MHz | YES | 3 V | BUS CONTROLLER, I2C | CMOS | 16 mA | 3.6 V | 2.4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | 16 | SOT403-1 | compliant | EAR99 | 8542.31.00.01 | NXP | ||
|
SC18IS602BIPW/S8HP
NXP Semiconductors
|
Check for Price | Yes | Obsolete | I2C | 0.225 MBps | YES | 3 V | BUS CONTROLLER, I2C | CMOS | 3.6 V | 2.4 V | INDUSTRIAL | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP-16 | compliant | 8542.31.00.01 | NXP | |||||||||||
|
SC18IS602BIPW,128
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3 | 0.225 MBps | 18 MHz | YES | 3 V | BUS CONTROLLER, I2C | CMOS | 6.7 mA | 3.6 V | 2.4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | 16 | SOT403-1 | compliant | 8542.31.00.01 | NXP | ||||
|
SC18IS602BIPW/S8
NXP Semiconductors
|
Check for Price | Yes | Obsolete | I2C | 0.225 MBps | YES | 3 V | BUS CONTROLLER, I2C | CMOS | 3.6 V | 2.4 V | INDUSTRIAL | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP, | compliant | 8542.31.00.01 | NXP | |||||||||||
|
SC18IS602BIPW
NXP Semiconductors
|
Check for Price | Yes | Obsolete | I2C | 3 | 0.225 MBps | 18 MHz | YES | 3 V | BUS CONTROLLER, I2C | CMOS | 16 mA | 3.6 V | 2.4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | 16 | unknown | 8542.31.00.01 | NXP |