Filter Your Search
1 - 2 of 2 results
|
SC198MLTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 1 V | 5.5 V | 2.7 V | 1.2 A | YES | PHASE-SHIFT | 1.25 MHz | ALSO 1.2, 1.375, 1.4, 1.5, 1.575, 1.8 AND 1.875V OUT PUT VOLTAGES AVAILABLE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | SEMTECH CORP | QFN | HVQCCN, LCC20,.16SQ,20 | 20 | unknown | EAR99 | 8542.39.00.01 | ||||
|
SC198AMLTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 1 V | 5.5 V | 2.7 V | 1.2 A | YES | PHASE-SHIFT | 1.25 MHz | MULTIPLE OUTPUT VOLTAGES AVAILABLE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-XQCC-N20 | e3 | Not Qualified | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | SEMTECH CORP | QFN | HVQCCN, LCC20,.16SQ,20 | 20 | unknown | EAR99 | 8542.39.00.01 | SEMTECH |