Filter Your Search
1 - 6 of 6 results
|
SC-2-1/2
Eaton Bussmann
|
$26.1038 | Transferred | 600 V | 170 V | 2.5 A | FAST AND TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 170 VDC: 10000A | 100 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 33.3 mm | 10.3 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | |||||||||||||||||||||||
|
GSC2-1/2
Mersen Electrical Power
|
Check for Price | Active | 250 V | 2.5 A | TIME DELAY | ELECTRIC FUSE | 100 A | UL; CSA | INLINE/HOLDER | NO | END CAP | 20 mm | 5 mm | MERSEN S A | compliant | EAR99 | ||||||||||||||||||||||||||
|
SC2128C-C51
Hangzhou Silan Microelectronics CO LTD
|
Check for Price | Contact Manufacturer | 70 °C | -20 °C | NO | HANGZHOU SILAN MICROELECTRONICS CO LTD | compliant | DIP, DIP24,.3 | 8542.39.00.01 | R-PDIP-T24 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Not Qualified | 5 V | CMOS | TELECOM CIRCUIT | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||
|
SC-2-1/2
Eaton Corporation
|
Check for Price | Yes | Active | 600 V | 170 V | 2.5 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 170 VDC: 10000 A | 100 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 33.27 mm | 10.3 mm | EATON CORP | compliant | EAR99 | ||||||||||||||||||||||
|
SC2128C-C41
Hangzhou Silan Microelectronics CO LTD
|
Check for Price | Contact Manufacturer | 70 °C | -20 °C | NO | HANGZHOU SILAN MICROELECTRONICS CO LTD | compliant | DIP, DIP24,.3 | 8542.39.00.01 | R-PDIP-T24 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Not Qualified | 5 V | CMOS | TELECOM CIRCUIT | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||
|
SC-2-1/2
Cooper Industries
|
Check for Price | Yes | Transferred | 600 V | 170 V | 2.5 A | FAST AND TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 170 VDC: 10000A | 100 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 33.3 mm | 10.3 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 |