Filter Your Search
1 - 2 of 2 results
![]() |
SC2422ACS.TRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 14 V | 4.5 V | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G16 | e3 | Not Qualified | 125 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SEMTECH CORP | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||
![]() |
SC2422ACS.TR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 5 V | 14 V | 4.5 V | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G16 | e0 | Not Qualified | 125 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SEMTECH CORP | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 |