Filter Your Search
1 - 4 of 4 results
|
SC2446AITSTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 16 V | 4.7 V | 5 mA | YES | PUSH-PULL | 1 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G28 | e3 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | SEMTECH CORP | TSSOP | TSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.39.00.01 | ||
|
SC2446ITSTR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 12 V | 16 V | 4.7 V | 3 A | YES | PUSH-PULL | 1 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | SEMTECH CORP | TSSOP | TSSOP, TSSOP28,.25 | 28 | unknown | EAR99 | 8542.39.00.01 | ||
|
SC2446ITETRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 16 V | 4.7 V | 3 A | YES | PHASE-SHIFT | 550 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | SEMTECH CORP | SSOP | HTSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.39.00.01 | ||
|
SC2446ITSTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 16 V | 4.7 V | 3 A | YES | PUSH-PULL | 1 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | SEMTECH CORP | TSSOP | TSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.39.00.01 |