Parametric results for: SC2446EVB under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: sc2446
Select parts from the table below to compare.
Compare
Compare
SC2446AITSTRT
Semtech Corporation
Check for Price Yes Yes Obsolete 12 V 16 V 4.7 V 5 mA YES PUSH-PULL 1 MHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G28 e3 Not Qualified 125 °C -40 °C 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm SEMTECH CORP TSSOP TSSOP, TSSOP28,.25 28 compliant EAR99 8542.39.00.01
SC2446ITSTR
Semtech Corporation
Check for Price No No Obsolete 12 V 16 V 4.7 V 3 A YES PUSH-PULL 1 MHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G28 e0 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm SEMTECH CORP TSSOP TSSOP, TSSOP28,.25 28 unknown EAR99 8542.39.00.01
SC2446ITETRT
Semtech Corporation
Check for Price Yes Yes Obsolete 12 V 16 V 4.7 V 3 A YES PHASE-SHIFT 550 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G28 e3 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY HTSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm SEMTECH CORP SSOP HTSSOP, TSSOP28,.25 28 compliant EAR99 8542.39.00.01
SC2446ITSTRT
Semtech Corporation
Check for Price Yes Yes Obsolete 12 V 16 V 4.7 V 3 A YES PUSH-PULL 1 MHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G28 e3 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm SEMTECH CORP TSSOP TSSOP, TSSOP28,.25 28 compliant EAR99 8542.39.00.01