Filter Your Search
1 - 1 of 1 results
|
SC2463TSTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 30 V | 4.5 V | 1 A | YES | PUSH-PULL | 700 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | SEMTECH CORP | TSSOP | TSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.39.00.01 | SEMTECH |