Filter Your Search
1 - 1 of 1 results
|
SC2545MLTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 V | 28 V | 4.3 V | 500 mA | YES | PUSH-PULL | 300 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | SEMTECH CORP | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | compliant | EAR99 | 8542.39.00.01 | SEMTECH |