Filter Your Search
1 - 1 of 1 results
![]() |
SC2545TSTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 V | 28 V | 4.3 V | 500 mA | YES | PUSH-PULL | 300 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | SEMTECH CORP | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | EAR99 | 8542.39.00.01 |