Filter Your Search
1 - 2 of 2 results
|
SC2615MLTR
Semtech Corporation
|
Check for Price | No | No | Not Recommended | 3.3 V | 3.6 V | 3 V | 3 A | YES | SINGLE | ALSO REQUIRES A SECONDARY SUPPLY OF 12V | SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | COMMERCIAL | S-PDSO-G18 | e0 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | VSSOP | SOLCC18,.2,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 5 mm | 6 mm | 1 mm | SEMTECH CORP | SOIC | VSSOP, SOLCC18,.2,20 | 18 | unknown | EAR99 | 8542.39.00.01 | |||
|
SC2615MLTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Not Recommended | 3.3 V | 3.6 V | 3 V | 3 A | YES | SINGLE | ALSO REQUIRES A SECONDARY SUPPLY OF 12V | SWITCHING CONTROLLER | 1 | COMMERCIAL | S-PDSO-G18 | e3 | Not Qualified | 1 | 70 °C | 18 | PLASTIC/EPOXY | VSSOP | SQUARE | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 5 mm | 6 mm | 1 mm | SEMTECH CORP | SOIC | VSSOP, | 18 | unknown | EAR99 | 8542.39.00.01 |