Filter Your Search
1 - 4 of 4 results
|
SC2621AMSTRT
Semtech Corporation
|
Check for Price | Yes | Obsolete | 12 V | 16 V | 4 V | 1.5 A | YES | PUSH-PULL | 525 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-XQCC-N16 | e3 | Not Qualified | 85 °C | -25 °C | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | SEMTECH CORP | DFN | HVQCCN, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||
|
SC2621AQSTRT
Semtech Corporation
|
Check for Price | Yes | Obsolete | 12 V | 16 V | 4 V | 1.5 A | YES | PUSH-PULL | 525 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SEMTECH CORP | SSOP | SSOP, SSOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||
|
SC2621AMLTRT
Semtech Corporation
|
Check for Price | Yes | Obsolete | 12 V | 16 V | 4 V | 1.5 A | YES | PUSH-PULL | 525 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-XQCC-N16 | e3 | Not Qualified | 85 °C | -25 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | SEMTECH CORP | DFN | HVQCCN, LCC16,.16SQ,25 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||
|
SC2621ASTRT
Semtech Corporation
|
Check for Price | Yes | Not Recommended | 12 V | 16 V | 4 V | 1.5 A | YES | PUSH-PULL | 525 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G14 | e3 | Not Qualified | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | SEMTECH CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.39.00.01 |