Filter Your Search
1 - 1 of 1 results
|
SC2672STRT
Semtech Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 15 V | 3 V | 1.7 A | YES | PUSH-PULL | 330 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SEMTECH CORP | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 |