Filter Your Search
1 - 5 of 5 results
|
SC2677TSTR
Semtech Corporation
|
Check for Price | No | No | Not Recommended | 5 V | 15 V | 4.5 V | YES | PUSH-PULL | 1 MHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | SEMTECH CORP | TSSOP | TSSOP-20 | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
SC2677BITSTR
Semtech Corporation
|
Check for Price | No | Obsolete | YES | 550 kHz | VOLTAGE-MODE | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | SEMTECH CORP | TSSOP, TSSOP24,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SC2677TSTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 15 V | 4.5 V | YES | PUSH-PULL | 1 MHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | SEMTECH CORP | TSSOP | LEAD FREE, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
SC2677BTETRT
Semtech Corporation
|
Check for Price | Yes | Yes | Active | 4.75 V | 500 mV | 15 V | 4.5 V | 1.7 A | YES | PUSH-PULL | 1 MHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | HTSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | SEMTECH CORP | TSSOP | HTSSOP, TSSOP24,.25 | 24 | compliant | EAR99 | 8542.39.00.01 | ||
|
SC2677BITSTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Active | 4.75 V | 500 mV | 15 V | 4.5 V | 1.7 A | YES | PUSH-PULL | 1 MHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | SEMTECH CORP | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | EAR99 | 8542.39.00.01 |