Filter Your Search
1 - 2 of 2 results
|
SC2688STR
Semtech Corporation
|
Check for Price | No | No | Not Recommended | 5 V | 7 V | 4.5 V | 1 A | YES | PUSH-PULL | 160 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SEMTECH CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | ||
|
SC2688STRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7 V | 4.5 V | 1 A | YES | PUSH-PULL | 160 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SEMTECH CORP | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 |