Filter Your Search
1 - 2 of 2 results
|
SC2738IMSTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 2 | 13.2 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | SEMTECH CORP | TSSOP | ROHS COMPLIANT, MO-187BA, MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | SEMTECH | |||
|
SC2738IMSTR
Semtech Corporation
|
Check for Price | No | No | Not Recommended | 5 V | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 2 | 13.2 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | SEMTECH CORP | MSOP | TSSOP, | 10 | unknown | EAR99 | 8542.39.00.01 |