Filter Your Search
1 - 6 of 6 results
|
SC3507Q/D
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | 5 V | 1 | YES | QFP | 10 pF | TTL | LOW SKEW CLOCK DRIVER | BICMOS | 160 MHz | MUX | 20 | 1 ns | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QFP52,.68SQ,40 | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | 2.45 mm | 14 mm | 14 mm | APPLIED MICRO CIRCUITS CORP | QFP | QFP, | 52 | unknown | 8542.39.00.01 | |||||
|
SC3507Q/TD
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | 5 V | 1 | YES | QFP | 10 pF | TTL | LOW SKEW CLOCK DRIVER | BICMOS | 160 MHz | MUX | 20 | 1 ns | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QFP52,.68SQ,40 | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | 2.45 mm | 14 mm | 14 mm | APPLIED MICRO CIRCUITS CORP | QFP | QFP, | 52 | unknown | 8542.39.00.01 | |||||
|
SC3507Q
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | YES | QFP | 10 pF | TTL | LOW SKEW CLOCK DRIVER | BICMOS | 160 MHz | MUX | 20 | 1 ns | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QFP52,.68SQ,40 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 2.45 mm | 14 mm | 14 mm | APPLIED MICRO CIRCUITS CORP | QFP | QFP, QFP52,.68SQ,40 | 52 | unknown | 8542.39.00.01 | ||
|
SC3507Q-1/TD
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | 5 V | 1 | YES | QFP | 10 pF | TTL | LOW SKEW CLOCK DRIVER | BICMOS | 160 MHz | MUX | 20 | 500 ps | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QFP52,.68SQ,40 | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | 2.45 mm | 14 mm | 14 mm | APPLIED MICRO CIRCUITS CORP | QFP | QFP, | 52 | unknown | 8542.39.00.01 | |||||
|
SC3507Q-1/D
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | 5 V | 1 | YES | QFP | 10 pF | TTL | LOW SKEW CLOCK DRIVER | BICMOS | 160 MHz | MUX | 20 | 500 ps | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QFP52,.68SQ,40 | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | 2.45 mm | 14 mm | 14 mm | APPLIED MICRO CIRCUITS CORP | QFP | QFP, | 52 | unknown | 8542.39.00.01 | |||||
|
SC3507Q-1
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | YES | QFP | 10 pF | TTL | LOW SKEW CLOCK DRIVER | BICMOS | 160 MHz | MUX | 20 | 500 ps | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QFP52,.68SQ,40 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 2.45 mm | 14 mm | 14 mm | APPLIED MICRO CIRCUITS CORP | QFP | QFP, QFP52,.68SQ,40 | 52 | unknown | 8542.39.00.01 |