Filter Your Search
1 - 7 of 7 results
|
SC3518S
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | YES | SOP | 10 pF | TTL | LOW SKEW CLOCK DRIVER | BICMOS | 80 MHz | MUX | 10 | 1 ns | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.3406 mm | 17.8816 mm | APPLIED MICRO CIRCUITS CORP | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 | ||
|
SC3518S-1/D
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | 5 V | 1 | YES | SOP | 10 pF | TTL | LOW SKEW CLOCK DRIVER | BICMOS | 80 MHz | MUX | 10 | 500 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.3406 mm | 17.8816 mm | APPLIED MICRO CIRCUITS CORP | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | |||||
|
SC3518S-1/TD
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | 5 V | 1 | YES | SOP | 10 pF | TTL | LOW SKEW CLOCK DRIVER | BICMOS | 80 MHz | MUX | 10 | 500 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.3406 mm | 17.8816 mm | APPLIED MICRO CIRCUITS CORP | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | |||||
|
SC3518S/D
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | 5 V | 1 | YES | SOP | 10 pF | TTL | LOW SKEW CLOCK DRIVER | BICMOS | 80 MHz | MUX | 10 | 1 ns | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.3406 mm | 17.8816 mm | APPLIED MICRO CIRCUITS CORP | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | |||||
|
SC3518S-1
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | YES | SOP | 10 pF | TTL | LOW SKEW CLOCK DRIVER | BICMOS | 80 MHz | MUX | 10 | 500 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.3406 mm | 17.8816 mm | APPLIED MICRO CIRCUITS CORP | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 | ||
|
SC3518S/TD
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | 5 V | 1 | YES | SOP | 10 pF | TTL | LOW SKEW CLOCK DRIVER | BICMOS | 80 MHz | MUX | 10 | 1 ns | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.3406 mm | 17.8816 mm | APPLIED MICRO CIRCUITS CORP | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | |||||
|
SC3518S2
Applied Micro Circuits Corporation
|
Check for Price | Transferred | APPLIED MICRO CIRCUITS CORP | , | compliant | 8542.39.00.01 |