Filter Your Search
1 - 2 of 2 results
|
SC3S12XEP100J1CVLR
NXP Semiconductors
|
Check for Price | Active | 32 | 50 MHz | 1048576 | 16 | 16 | 40 MHz | 152 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 3.13 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | MAPBGA-208 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
SC3S12XEP100J1CVLR
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 50 MHz | 16 | 16 | 40 MHz | 152 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 5.5 V | 3.13 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 208 |