Filter Your Search
1 - 1 of 1 results
|
SC412AMLTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 25 V | 3 V | 3.1 A | YES | PUSH-PULL | 325 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N16 | e3 | Not Qualified | 125 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | SEMTECH CORP | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | unknown | EAR99 | 8542.39.00.01 |