Filter Your Search
1 - 3 of 3 results
|
SC4215ASTRT
Semtech Corporation
|
$1.2344 | Yes | Yes | Active | 500 mV | 300 mV | 2 A | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.6 | 1.5 % | 1 | 3.8 V | 500 mV | CMOS | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SEMTECH CORP | SOIC | ROHS COMPLIANT, MS-012BA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | SEMTECH | ||
|
SC4215AISTR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 300 mV | 2 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.65 | 1.5 % | 1 | 3.3 V | 500 mV | CMOS | R-PDSO-G8 | e0 | Not Qualified | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.93 mm | 4.875 mm | 1.68 mm | SEMTECH CORP | SOIC | HLSOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||
|
SC4215AISTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 300 mV | 2 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.65 | 1.5 % | 1 | 3.3 V | 500 mV | CMOS | R-PDSO-G8 | e3 | Not Qualified | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.93 mm | 4.875 mm | 1.68 mm | SEMTECH CORP | SOIC | HLSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | SEMTECH |