Filter Your Search
1 - 1 of 1 results
|
SC4437SK-3.3TRT
Semtech Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 3.267 V | 3.333 V | 5.8 V | 4.2 V | 28 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 120 ppm/°C | AUTOMOTIVE | 1 % | R-PDSO-G3 | Not Qualified | 125 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SEMTECH CORP | SOT-23 | TSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 |