Filter Your Search
1 - 2 of 2 results
|
SC4510ITSTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 16 V | 4.75 V | 1 A | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | SEMTECH CORP | TSSOP | ROHS COMPLIANT, MO-153AC, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | SEMTECH | ||
|
SC4510ITSTR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 12 V | 16 V | 4.75 V | 1 A | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | SEMTECH CORP | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | EAR99 | 8542.39.00.01 |