Filter Your Search
1 - 1 of 1 results
|
SC4518IESTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 25 V | 3 V | 2 A | YES | BUCK | 672 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.93 mm | 4.875 mm | 1.68 mm | SEMTECH CORP | SOIC | HLSOP, | 8 | compliant | EAR99 | 8542.39.00.01 |