Parametric results for: SC4605IMSTR under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sc4605imstr
Select parts from the table below to compare.
Compare
Compare
SC4605IMSTRT
Semtech Corporation
Check for Price Yes Yes Obsolete 5 V 5.5 V 2.8 V 1 A YES PUSH-PULL 600 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-PDSO-G10 e3 Not Qualified 1 85 °C -40 °C 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm SEMTECH CORP TSSOP TSSOP, TSSOP10,.19,20 10 unknown EAR99 8542.39.00.01
SC4605IMSTR
Semtech Corporation
Check for Price No No Obsolete 5 V 5.5 V 2.8 V 1 A YES PUSH-PULL 600 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-PDSO-G10 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm SEMTECH CORP TSSOP TSSOP, TSSOP10,.19,20 10 unknown EAR99 8542.39.00.01