Filter Your Search
1 - 2 of 2 results
|
SC470ITSTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 3.1 A | YES | PUSH-PULL | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.5 TO 5.5V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G14 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | SEMTECH CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | EAR99 | 8542.39.00.01 | ||
|
SC470IMLTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 3.1 A | YES | PUSH-PULL | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.5 TO 5.5V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N16 | e3 | Not Qualified | 125 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | SEMTECH CORP | QFN | HVQCCN, LCC16,.16SQ,25 | 16 | unknown | EAR99 | 8542.39.00.01 |