Parametric results for: SC4808A under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sc4808a
Select parts from the table below to compare.
Compare
Compare
SC4808AIMSTRT
Semtech Corporation
Check for Price Yes Yes Obsolete 12 V 8.75 V 250 mA YES PUSH-PULL 1 MHz CAN ALSO BE CONFIGURED IN CURRENT MODE SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e3 Not Qualified 105 °C -40 °C 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm SEMTECH CORP TSSOP ROHS COMPLIANT, MO-187BA, MSOP-10 10 compliant EAR99 8542.39.00.01 SEMTECH
SC4808AIMSTR
Semtech Corporation
Check for Price No No Obsolete 12 V 8.75 V 250 mA YES PUSH-PULL 1 MHz CAN ALSO BE CONFIGURED IN CURRENT MODE SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e0 Not Qualified 105 °C -40 °C 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm SEMTECH CORP TSSOP MO-187BA, MSOP-10 10 unknown EAR99 8542.39.00.01