Parametric results for: SC486IMLTRT under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sc486imltrt
Select parts from the table below to compare.
Compare
Compare
SC486IMLTRT
Semtech Corporation
Check for Price Yes Yes Obsolete 5 V 5.5 V 4.5 V 3.6 A YES PUSH-PULL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-XQCC-N24 e3 Not Qualified 1 125 °C -40 °C 260 40 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin (Sn) NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm SEMTECH CORP QFN 4 X 4 MM, ROHS COMPLIANT, MLPQ-24 24 unknown EAR99 8542.39.00.01