Filter Your Search
1 - 1 of 1 results
![]() |
SC632AULTRT
Semtech Corporation
|
$0.8499 | Yes | Active | 3.1 V | 5 V | 5.5 V | 2.95 V | 275 mA | YES | BOOST | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | S-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 600 µm | SEMTECH CORP | SOIC | 2 X 2 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MLPD-8 | 8 | compliant | EAR99 | 8542.39.00.01 | SEMTECH |