Filter Your Search
1 - 3 of 3 results
|
SC87C451AGA68-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 4096 | 128 | 8 | 16 | 16 MHz | 56 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | OTPROM | 28.75 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | ||||||||
|
SC87C451AGA68-T
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 4096 | 128 | 8051 | YES | 5 V | CMOS | UVPROM | 25 mA | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
SC87C451AGA68-T
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 56 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 28.75 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 |