Filter Your Search
1 - 2 of 2 results
|
SC87C451AGIA
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 52 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 28.75 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | ||||||||||||
|
SC87C451AGIA
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 4096 | 128 | 8051 | NO | 5 V | CMOS | UVPROM | 29 mA | INDUSTRIAL | R-XDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP64,.9 | unknown | 8542.31.00.01 |