Filter Your Search
1 - 2 of 2 results
|
SC87C451CCL68
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 56 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | ||||||||||||
|
SC87C451CCL68
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 12 MHz | 4096 | 128 | 8051 | YES | 5 V | CMOS | UVPROM | 25 mA | COMMERCIAL | S-XQCC-N68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC68,.95SQ | unknown | 8542.31.00.01 |