Filter Your Search
1 - 2 of 2 results
|
SC8863-280CSKTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.8 V | 110 mV | 150 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 240 mV | 7 V | 0.012 % | 0.03 % | 1 | 5.5 V | 1.25 V | PMOS | 3.5 % | R-PDSO-G5 | e3 | Not Qualified | 150 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.925 mm | 1.5 mm | SEMTECH CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||
|
SC8863-280CSKTR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 2.8 V | 110 mV | 150 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 240 mV | 7 V | 0.012 % | 0.04 % | 1 | 5.5 V | 1.25 V | PMOS | 3.5 % | R-PDSO-G5 | e0 | Not Qualified | 150 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.925 mm | 1.5 mm | SEMTECH CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |