Filter Your Search
1 - 10 of 20 results
|
SC8863-280CSKT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.8 V | 110 mV | 150 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 240 mV | 7 V | 0.012 % | 0.04 % | 1 | 5.5 V | 1.25 V | 3.5 % | R-PDSO-G5 | e3 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.925 mm | 1.45 mm | SEMTECH CORP | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||
|
SC8863-300TSKTR
Semtech Corporation
|
Check for Price | Yes | Obsolete | 3 V | 110 mV | 150 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 240 mV | 7 V | 0.32 | 2.4 % | 1 | 5.5 V | 1.25 V | PMOS | R-PDSO-G5 | Not Qualified | 150 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.925 mm | 1 mm | SEMTECH CORP | SOT-23 | VSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||
|
SC8863-300CSKT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 V | 110 mV | 150 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 240 mV | 7 V | 1 | 5.5 V | 1.25 V | 3.5 % | R-PDSO-G5 | e3 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.925 mm | 1.45 mm | SEMTECH CORP | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||
|
SC8863-250CSKTR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 110 mV | 150 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 240 mV | 7 V | 0.32 | 2.4 % | 1 | 5.5 V | 1.25 V | PMOS | R-PDSO-G5 | e0 | Not Qualified | 150 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.925 mm | 1.5 mm | SEMTECH CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||
|
SC8863-330TSKTR
Semtech Corporation
|
Check for Price | No | Obsolete | 3.3 V | 110 mV | 150 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 240 mV | 7 V | 0.32 | 2.4 % | 1 | 5.5 V | 1.25 V | PMOS | R-PDSO-G5 | Not Qualified | 150 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.925 mm | 1 mm | SEMTECH CORP | SOT-23 | VSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||
|
SC8863-250CSK
Semtech Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 110 mV | 120 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 240 mV | 7 V | 0.29 | 3.2 % | 1 | 2.5875 V | 2.4125 V | CMOS | 3.5 % | R-PDSO-G5 | e0 | Not Qualified | 150 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.925 mm | 1.45 mm | SEMTECH CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||
|
SC8863-330CSKTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 110 mV | 150 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 240 mV | 7 V | 0.32 | 2.4 % | 1 | 5.5 V | 1.25 V | PMOS | R-PDSO-G5 | e3 | Not Qualified | 150 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.925 mm | 1.5 mm | SEMTECH CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||
|
SC8863-330CSKTR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 110 mV | 150 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 240 mV | 7 V | 0.32 | 2.4 % | 1 | 5.5 V | 1.25 V | PMOS | R-PDSO-G5 | e0 | Not Qualified | 150 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.925 mm | 1.5 mm | SEMTECH CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||
|
SC8863-300CSKTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 V | 110 mV | 150 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 240 mV | 7 V | 0.32 | 2.4 % | 1 | 5.5 V | 1.25 V | PMOS | R-PDSO-G5 | e3 | Not Qualified | 150 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.925 mm | 1.5 mm | SEMTECH CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||
|
SC8863-250CSKTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 110 mV | 150 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 240 mV | 7 V | 0.32 | 2.4 % | 1 | 5.5 V | 1.25 V | PMOS | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.925 mm | 1.5 mm | SEMTECH CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |