Filter Your Search
1 - 4 of 4 results
|
SCA103T-D04
VTI Technologies
|
Check for Price | Yes | Obsolete | 5 V | YES | HYBRID | AUTOMOTIVE | R-PDSO-G12 | Not Qualified | 125 °C | -40 °C | 12 | PLASTIC/EPOXY | SOP | GWDIP12,.44 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | VTI TECHNOLOGIES OY | SOP, GWDIP12,.44 | unknown | 8542.39.00.01 | |||||||||||||
|
SCA103T-D05
Murata Electronics Oy
|
Check for Price | Yes | Transferred | 5 V | YES | ANALOG CIRCUIT | 1 | 5.25 V | 4.75 V | AUTOMOTIVE | R-PDSO-G12 | e4 | 125 °C | -40 °C | 12 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GOLD OVER NICKEL | GULL WING | 2.54 mm | DUAL | 15.58 mm | 5.08 mm | 8.39 mm | MURATA ELECTRONICS OY | SOP, | unknown | 8542.39.00.01 | Murata Electronics | ||||||
|
SCA103T-D05
VTI Technologies
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | HYBRID | AUTOMOTIVE | R-PDSO-G12 | Not Qualified | 125 °C | -40 °C | 12 | PLASTIC/EPOXY | SOP | GWDIP12,.44 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | VTI TECHNOLOGIES OY | SOP, GWDIP12,.44 | unknown | 8542.39.00.01 | ||||||||||||
|
SCA103T-D04
Murata Electronics Oy
|
Check for Price | Yes | Transferred | 5 V | YES | ANALOG CIRCUIT | 1 | 5.25 V | 4.75 V | AUTOMOTIVE | R-PDSO-G12 | e4 | 125 °C | -40 °C | 12 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GOLD OVER NICKEL | GULL WING | 2.54 mm | DUAL | 15.58 mm | 5.08 mm | 8.39 mm | MURATA ELECTRONICS OY | SOP, | unknown | 8542.39.00.01 | Murata Electronics |