Filter Your Search
1 - 5 of 5 results
|
SCAN18245TSSCX
Texas Instruments
|
Check for Price | Transferred | 5 V | 8.8 ns | 2 | 9 | YES | SSOP | 50 pF | 3-STATE | SCAN/JTAG/3J | BOUNDARY SCAN BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | NATIONAL SEMICONDUCTOR CORP | SSOP | SSOP, | 56 | unknown | 8542.39.00.01 | |||||||||||||
|
SCAN18245TSSCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 20.2 ns | 8.8 ns | 2 | 9 | YES | SSOP | BIDIRECTIONAL | 3-STATE | SCAN/JTAG/3J | BOUNDARY SCAN BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | SSOP, SSOP56,.4 | 56 | compliant | 8542.39.00.01 | ||||
|
SCAN18245TSSCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 V | 20.2 ns | 2 | 9 | YES | SSOP | 3-STATE | SCAN/JTAG/3J | BOUNDARY SCAN BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | ROCHESTER ELECTRONICS LLC | SSOP | 0.300 INCH, MO-118, SSOP-56 | 56 | unknown | 8542.39.00.01 | |||||||||
|
SCAN18245TSSCX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 8.8 ns | 2 | 9 | YES | SSOP | 50 pF | 3-STATE | SCAN/JTAG/3J | BOUNDARY SCAN BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, 0.635 MM PITCH, SSOP-56 | unknown | ||||||||||||||||
|
SCAN18245TSSCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 20.2 ns | 8.8 ns | 2 | 9 | YES | SSOP | BIDIRECTIONAL | 3-STATE | SCAN/JTAG/3J | BOUNDARY SCAN BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | 0.300 INCH, MO-118, SSOP-56 | 56 | unknown | 8542.39.00.01 |