Filter Your Search
1 - 10 of 18 results
|
SCANPSC100FSC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MS-013, SOIC-28 | 28 | compliant | 8542.31.00.01 | ||||||
|
SCANPSC100FSCX
Texas Instruments
|
Check for Price | Transferred | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.31.00.01 | |||||||||||||
|
SCANPSC100FLMQB
Texas Instruments
|
Check for Price | No | Obsolete | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC28,.45SQ | unknown | 8542.31.00.01 | ||||||||
|
SCANPSC100FFMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | QFF | FL28,.4 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 9.144 mm | 18.288 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP | QFF, FL28,.4 | 28 | unknown | 8542.31.00.01 | ||||||
|
SCANPSC100FSCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 28 | unknown | |||||
|
SCANPSC100FFMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | QFF | FL28,.4 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.29 mm | 9.145 mm | 18.288 mm | NATIONAL SEMICONDUCTOR CORP | QFF, FL28,.4 | unknown | 8542.31.00.01 | ||||||||
|
SCANPSC100FLMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC28,.45SQ | unknown | 8542.31.00.01 | ||||||||
|
SCANPSC100FSCX
National Semiconductor Corporation
|
Check for Price | Transferred | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOIC-28 | unknown | ||||||||||||||
|
SCANPSC100FDMQB
Texas Instruments
|
Check for Price | No | Obsolete | NO | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||
|
SCANPSC100FDMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.31.00.01 |